Broadcom HCPL-0600

8-SOIC (0.154 3.90mm Width) 1 1/0 DC Logic Output Optoisolator 5kV/mus 3750Vrms 10MBd 20mA
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0600.

IHS

Datasheet30 pages9 years ago

X-ON

Avago

DigiKey

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Broadcom HCPL-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.13
$ 1.13
Stock
309,388
993,945
993,945
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
24 ns
24 ns
24 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
-
5.5 V
5.5 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.75 V
1.8 V
1.8 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0600 provided by its distributors.

8-SOIC (0.154 3.90mm Width) 1 1/0 DC Logic Output Optoisolator 5kV/mus 3750Vrms 10MBd 20mA
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC Tube
HIGH SPEED-10 MBIT/S LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
1.5V 24ns , 1 50mA 3.75KV 0.02 10ns SOIC-8 5.08mm*3.94mm*3.38mm
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC
Optocouplers; 1MBd Transistor Output
High CMR High Speed TTL Compatible Optocouplers
OptoCouplers & OptoIsolators 10MBd, 1Ch, 5mA
OPTOISO 3.75KV OPN COLLECTOR 8SO

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 0600
  • HCPL0600