What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HCPL-0452

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0452.

Avago

Datasheet16 pages12 years ago
Datasheet16 pages17 years ago

Jameco

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.35%

CAD Models

Download Broadcom HCPL-0452 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.03
$ 1.03
Stock
301,393
233,898
233,898
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
15 %
15 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishaySFH6315T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of Broadcom HCPL-0452 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
OptoCouplers & OptoIsolators 1MBd, 1Ch, 16mA
1Mbps 1 SOIC-8 5.08mm*3.94mm*3.17mm
Single Channel High Speed Optocouplers
OPTOISOLTR 3.75KV 1CH TRANS 8-SO
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:8-SOIC; CTR Min:19%; Common Mode Ratio:1k; Forward Current:16mA ;RoHS Compliant: No

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0452