Broadcom HCPL-0211-560E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0211-560E.

IHS

Datasheet22 pages9 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-0211-560E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 3.315
$ 3.315
Stock
189,805
244,996
244,996
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
30 ns
30 ns
30 ns
Fall Time
7 ns
7 ns
7 ns
Output Voltage
-
20 V
20 V
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6720T
SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0211-560E provided by its distributors.

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 5MBps
OPTOCOUPLER 1CH 5MBD VDE 8-SOIC
5MBd 1 SOIC-8 , 5.08mm*3.94mm*3.17mm
OptoCouplers & OptoIsolators 5MBd, 1Ch, 1.6mA

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM