Broadcom HCNW2611-300E

Broadcom Transistor output type optocoupler, surface mount, 8needle, DIPencapsulation
$ 2.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW2611-300E.

IHS

Datasheet30 pages9 years ago

TME

Newark

Farnell

HQonline

Inventory History

3 month trend:
-32.69%

CAD Models

Download Broadcom HCNW2611-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.208
$ 2.229
Stock
322,960
437,480
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
-
24 ns
Fall Time
10 ns
10 ns
Output Voltage
7 V
7 V
Output Current
50 mA
50 mA
Forward Voltage
1.64 V
1.64 V
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R
ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation

Descriptions

Descriptions of Broadcom HCNW2611-300E provided by its distributors.

Broadcom Transistor output type optocoupler, surface mount, 8needle, DIPencapsulation
Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbaud, Surface Mount DIP, 8 Pins
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube
Avnet Japan
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:20mA; Output Voltage Max:7V; Package/Case:8-SOIC; Common Mode Ratio:10000; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, IEC; Baud Rate:10000000; CMR:10000V/µs; Fall Time tf:50µs; Operating Temperature Range:-40°C to +85°C; Optocoupler Type:Logic Gate Output; Output Enable:Yes; Output Type:Logic Gate; Rise Time:48µs; Voltage Vcm:10000V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW-2611-300E
  • HCNW2611300E