Broadcom HCNW2601-300E

Optocoupler Logic-Output Open Collector DC-IN 1-Channel8-Pin PDIP W SMD Tube
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW2601-300E.

IHS

Datasheet30 pages9 years ago

element14 APAC

Farnell

HQonline

Newark

Inventory History

3 month trend:
-4.66%

Alternate Parts

Price @ 1000
$ 2.07
$ 2.095
Stock
151,878
299,843
Authorized Distributors
5
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
-
24 ns
Fall Time
10 ns
10 ns
Output Voltage
7 V
7 V
Output Current
50 mA
50 mA
Forward Voltage
1.64 V
-
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R
ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation

Descriptions

Descriptions of Broadcom HCNW2601-300E provided by its distributors.

Optocoupler Logic-Output Open Collector DC-IN 1-Channel8-Pin PDIP W SMD Tube
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:20mA; Output Voltage Max:7V; Package/Case:8-SOIC; Common Mode Ratio:5000; Data Rate Max:10Mbps; Forward Current:20mA ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels:1; Voltage, Isolation:5000V ac; Output Type:Logic Gate; Input Current:5mA; Voltage, Output Max:7V; Case Style:SMD-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA; Approval Category:; CMR:5000V/µs; External Depth:9.0mm; External Length / Height:4.0mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Logic Gate Output; Output Enable:Yes; Row Pitch:11.0mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:50ns; Time, Rise:48ns; Voltage, Supply Max:5.5V dc; Voltage, Supply Min:4.5V dc; Width, External:11.15mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW2601300E