Broadcom HCNW137-500E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD T/R
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW137-500E.

Newark

Datasheet30 pages9 years ago
Datasheet22 pages16 years ago
Datasheet20 pages21 years ago

Future Electronics

Inventory History

3 month trend:
-3.76%

CAD Models

Download Broadcom HCNW137-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.52
Stock
506,170
126,406
Authorized Distributors
6
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
24 ns
24 ns
Fall Time
10 ns
10 ns
Output Voltage
7 V
7 V
Output Current
50 mA
50 mA
Forward Voltage
-
-
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R
ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation

Descriptions

Descriptions of Broadcom HCNW137-500E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD T/R
Open Collector,Schottky Clamped DIP-8 50mA 5000Vrms 24ns 20mA 11.23mm*9mm 10ns 1.64V 1
Optocoupler, 1 Channel, 5 kV, 10 Mbaud, Surface Mount DIP, 8 Pins
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:20mA; Output Voltage Max:7V; Package/Case:8-SOIC; Common Mode Ratio:10000; Common Mode Voltage Vcm:10V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW-137-500E
  • HCNW137500E