Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCNR200-500E

Optocoupler, Linear Optocouplers, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNR200-500E.

IHS

Datasheet22 pages9 years ago

Newark

Farnell

X-ON

Arrow Electronics

Inventory History

3 month trend:
+94.26%

CAD Models

Download Broadcom HCNR200-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
ToshibaTLP719(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD Magazine
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R

Descriptions

Descriptions of Broadcom HCNR200-500E provided by its distributors.

Optocoupler, Linear Optocouplers, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R / OPTOISO 5KV LINEAR PHVOLT 8DIPGW
HIGH-LINEARITY ANALOG OPTOCOUPLER Optoelectronic Device
Digital Isolators; HCNR200-500E; BROADCOM; SMD/SMT; 8; 1; Surface Mount
1.5MHz(Typ) 1 SOP-8 SMD mount,glue mount 11.15mm(Length)*9mm(width)
OPTOCOUPLER, LINEAR, 5KV, SMDIP-8;
OptoCouplers & OptoIsolators 1 Ch, 60mW, 25mA
Optocoupler - Phototransistor Output
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Analog; Input Current Max:20mA; Output Voltage Max:15V; Package/Case:8-SOIC; Forward Current:25mA; Forward Voltage:1.6V; Gain Tolerance ±:15% ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNR-200-500E
  • HCNR200500E