Broadcom BCM5396KFB

Ethernet Switch 16-Port 256-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom BCM5396KFB.

IHS

Datasheet195 pages10 years ago
Datasheet2 pages25 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom BCM5396KFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 113.502
$ 113.502
Stock
191,635
205,150
205,150
Authorized Distributors
1
2
2
Case/Package
-
BGA
BGA
Number of Pins
-
256
256
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-06
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-02-19
LTD Date2017-08-19

Descriptions

Descriptions of Broadcom BCM5396KFB provided by its distributors.

Ethernet Switch 16-Port 256-Pin FBGA
IC REG LINEAR 2.5V 1.5A 20HTSSOP
16 PORT LAYER 2 GE SWITCH W/SE / Interface
16-GBE PORT SWITCH WITH INTEGRATED SERDES

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM