Broadcom BCM5396IFBG

Ethernet Transceiver, PBGA256, 17 X 17 MM, FBGA-256
$ 113.502
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom BCM5396IFBG.

IHS

Datasheet195 pages10 years ago
Datasheet2 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom BCM5396IFBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 113.502
$ 94.114
Stock
156,244
194,369
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
256
256
Data Rate
-
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-10-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-05-23
LTD Date2022-02-23

Descriptions

Descriptions of Broadcom BCM5396IFBG provided by its distributors.

Ethernet Transceiver, PBGA256, 17 X 17 MM, FBGA-256
IC, 16-GE Port Switch, Integrated SERDES, FBGA-256
16 PORT LAYER 2 GE SWITCH W/SE / Interface

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM