Broadcom BCM5221A4KPTG

Ethernet Controller, Fast Ethernet Transceiver, IEEE 802.3u, 3.3 V, TQFP, 64 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom BCM5221A4KPTG.

SHENGYU ELECTRONICS

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-30.34%

Alternate Parts

Price @ 1000
$ 5.8
Stock
314,045
239,763
Authorized Distributors
1
1
Number of Ports
-
-
Case/Package
QFP
QFP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
-
Number of Pins
64
-
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-06-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-04-30
LTD Date2026-10-31

Related Parts

Texas InstrumentsDS90UR124IVSX/NOPB
5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II deserializer 64-TQFP -40 to 105
Texas InstrumentsDS90UR124QVSX/NOPB
5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105
Texas InstrumentsDS90UR124QVS/NOPB
5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R

Descriptions

Descriptions of Broadcom BCM5221A4KPTG provided by its distributors.

Ethernet Controller, Fast Ethernet Transceiver, IEEE 802.3u, 3.3 V, TQFP, 64 Pins
1 2.5V 3.3V 10Mbps,100Mbps TQFP Bracket mounting,SMD mount 10mm*10mm*1.4mm
PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin TQFP / SINGLE - PHY RMII, MII
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64
10/100BASE-TX/FX MINI-OMEGA TRANSCEIVER-
FAST ETHERNET PHY, TQFP-64; Device Type:Fast Ethernet Transceiver; Supported Standards:IEEE 802.3u; Supply Voltage Min:-; Supply Voltage Max:3.3V; IC Case / Package:TQFP; No. of Pins:64Pins; IC Mounting:Surface Mount; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCM5221A4-KPTG
  • BCM5221A4KPT/G
  • BCM5221A4KPTG.