What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom ATF-34143-BLKG

RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ATF-34143-BLKG.

IHS

Datasheet14 pages14 years ago

Newark

iiiC

Future Electronics

CAD Models

Download Broadcom ATF-34143-BLKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

BFP842 Series NPN 3.7V 40mA 60GHz 120mW SMD RF Bipolar Transistors SOT343
BFP840ESD: 2.25 V 35mA Robust Low Noise Silicon Germanium Bipolar RF Transistor
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU760F,115
2.8V 220mW 25mA 330@10mA2V 45GHz NPN +150¡Í@(Tj) SOT-343F Bipolar Transistors - BJT ROHS
NXP SemiconductorsBFU790F,115
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon Germanium, NPN
NXP SemiconductorsBFU710F,115
BFU710 Series NPN 5.5 V 10 mA Silicon Germanium RF Transistor - SOT-343F-4

Descriptions

Descriptions of Broadcom ATF-34143-BLKG provided by its distributors.

RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET
Trans JFET N-CH 5.5V 145mA pHEMT 4-Pin(3+Tab) SOT-343 Bag
Transistor GAAS, Low Noise, SOT-343 PKG
RF SMALL SIGNAL TRANSISTOR PHEMT
X BAND Si N-CHANNEL RF SMALL SIGNAL HEMFET
HF IC [Broadcom] ATF-34143-BLKG HF IC
Transistor; Transistor Type:RF Bipolar; Package/Case:4-SOT-343; Power Dissipation, Pd:0.725W; Output Third Order Intercept Point, IP3:31.5dB; Termination Type:SMD; Frequency Max:6GHz; Frequency Min:0.45GHz ;RoHS Compliant: Yes
TRANSISTOR, GAAS, LO-NOISE; Continuous Drain Current Id:60mA; Drain Source Voltage Vds:5.5V; Threshold Voltage Vgs Typ:-5V; Power Dissipation Pd:725mW; Transistor Case Style:SOT-343; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:145mA; Gain Bandwidth ft Min:450MHz; Gain Bandwidth ft Typ:10GHz; No. of Transistors:1; Package / Case:SOT-343; Power Dissipation Pd:725mW; Power Dissipation Pd:725mW; Pulse Current Idm:60mA; SMD Marking:4Px; Termination Type:SMD; Voltage Vds Typ:5.5V; Voltage Vgs Max:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF-34143-BLKG.
  • ATF34143BLKG