What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BFP405H6740XTSA1

RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, L Band, Silicon, NPN
$ 0.192
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFP405H6740XTSA1.

element14 APAC

Datasheet9 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-06
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-05-15

Related Parts

NXP SemiconductorsBFG410W,115
BFG410W Series 4.5 V 54 mW 22 GHz SMT NPN Wideband Transistor - SOT343R
NXP SemiconductorsBFG425W,115
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFG310W/XR,115
Tape & Reel (TR) Surface Mount NPN ROHS3Compliant RF Transistor 60 @ 5mA 3V 10mA 60mW 18dB

Descriptions

Descriptions of Infineon BFP405H6740XTSA1 provided by its distributors.

RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, L Band, Silicon, NPN
Trans RF BJT NPN 4.5V 0.025A 75mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101
BFP405 Series NPN 5V 25mA 25GHz 75mW SMD RF Bipolar Transistors PG-SOT343-3D
NPN 75mW 1.5V 15V 5V 25mA SOT-343 2mm*800¦Ìm
RF Bipolar Transistors RF BIP TRANSISTOR
PG-SOT343-4 Pre-ordered transistors ROHS
RF TRANS NPN 5V 25GHZ PG-SOT-343
RF TRANSISTOR, AEC-Q101, 25GHZ, SOT-343; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 5V; Transition Frequency ft: 25GHz; Power Dissipation Pd: 75mW; DC Collector Current: 25mA; DC Current Gain hFE: 60hFE; RF Transistor Case: SOT-343; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFP 405 H6740
  • BFP-405-H6740
  • BFP405 H6740
  • BFP405H6740
  • SP000745256