Broadcom ASSR-4128-302E

Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-4128-302E.

HQonline

Datasheet11 pages14 years ago

Farnell

Inventory History

3 month trend:
-3.91%

CAD Models

Download Broadcom ASSR-4128-302E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseLCA210LS
Relay SSR 100mA 1.4V DC-IN 0.085A 350V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW614EH
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQW614EHAX
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD T/R
LittelfuseLAA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
PanasonicAQW210SZ
AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP

Descriptions

Descriptions of Broadcom ASSR-4128-302E provided by its distributors.

Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
Solid State Relays SSR(STD+2A) 400V, 0.1A
SSR RELAY SPST-NO 100MA 0-400V
AC/DC 35Ω 0V~400V 100mA 1.3V(DC) 0V~800mV(DC) DIP-8 SMD
Transistor Output SSR, 2-Channel, 3750V Isolation
SSR, 0.1A, 400V, DIP8, SMD; Load Voltage Max:400V; Load Current:100mA; On State Resistance Max:35ohm; Contact Configuration:DPST-NO; Isolation Voltage:3.75kV; Forward Current If:20mA; Relay Terminals:Surface Mount; SVHC:No SVHC (15-Dec-2010); Contact Configuration:DPST-NO; Control Voltage Type:AC / DC; Load Current RMS Max:100mA; No. of Pins:8; RMS Load Voltage Max:400V; Relay Case Style:DIP; Resistance:35ohm; Series:ASSR-41XX; Terminal Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM