Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASSR-4118-003E

Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOIC Tube

$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-4118-003E.

Avago

Datasheet11 pages14 years ago

Newark

Arrow Electronics

Farnell

iiiC

Inventory History

3 month trend:
+13.37%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

California Eastern LaboratoriesPS2761B-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine
VishayVOM3052T
VOM3052 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOIC-4
VishayVOM160NT
OPTOCOUPLER, TRIAC, NZC 0.5K DV/DT; No. of Channels:1; Isolation Voltage:3.75kV;
VishayVOM3053T
VOM3053 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOIC-4
California Eastern LaboratoriesPS2701A-1-F3-A
DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4SMD
California Eastern LaboratoriesPS2701A-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine

Descriptions

Descriptions of Broadcom ASSR-4118-003E provided by its distributors.

Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOIC Tube
Standard 1 Form A Solid State Relay (Photo MOSFET) 400V/0.1A/35Ω
SSR RELAY SPST-NO 100MA 0-400V "Solid State SPST-NO (1 Form A) 4-SOP (0.173"", 4.40mm)"
AVAGO TECHNOLOGIES ASSR-4118-003E MOSFET Relay, 400 V, 100 mA, 35 ohm, SPST-NO
SSR, 0.1A, 400V, SO4; Load Voltage Max:400V; Load Current:100mA; Contact Configuration:SPST-NO; Isolation Voltage:3.75kV; Forward Current If:20mA; Relay Terminals:Surface Mount; SVHC:No SVHC (15-Dec-2010); Contact Configuration:SPST-NO; Control Voltage Type:AC / DC; Load Current RMS Max:100mA; No. of Pins:4; On State Resistance Max:35ohm; RMS Load Voltage Max:400V; Relay Case Style:SOIC; Resistance:35ohm; Series:ASSR-41XX; Terminal Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM