Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASSR-3220-302E

Relay SSR 20mA 1.65V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-3220-302E.

IHS

Datasheet17 pages9 years ago

Arrow Electronics

iiiC

Newark

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-08-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-08-01
LTD Date2023-03-02

Related Parts

LittelfuseLBB127S
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
LittelfuseLAA127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBB127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
SensataG2-DB02-TT
Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP
PanasonicAQW217A
Relay SSR 50mA 1.5V DC-IN 0.16A 200V AC/DC-OUT 8-Pin DIP SMD Tube

Descriptions

Descriptions of Broadcom ASSR-3220-302E provided by its distributors.

Relay SSR 20mA 1.65V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
SSR RELAY SPST-NO 200MA 0-250V "Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300"", 7.62mm)"
Solid State Relays SSR(GP+2A)(250V,0.2A ),SMD+LF
SSR, 0.2A, 250V, DIP8, SMD; Load Voltage Max:250V; Load Current:200mA; On State Resistance Max:10ohm; Contact Configuration:DPST-NO; Isolation Voltage:3750Vrms; Forward Current If:20mA; Relay Terminals:Surface Mount; SVHC:No SVHC (15-Dec-2010); Contact Configuration:DPST-NO; Control Voltage Type:AC / DC; Load Current RMS Max:200mA; No. of Pins:8; RMS Load Voltage Max:250V; Relay Case Style:DIP; Resistance:10ohm; Series:ASSR-32XX; Terminal Type:SMD
Solid State Relay; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Contacts:SPST; Output Current:0.2A; Output Device:MOSFET; Output Type:MOSFET, NO/NC; Output Voltage:250V; Package/Case:8-PDIP Gullwing ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASSR3220302E