Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASSR-1530-005E

SSR RELAY SPST-NO 1A 0-60V "Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173"", 4.40mm Width)"
$ 8.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-1530-005E.

IHS

Datasheet17 pages9 years ago

element14 APAC

Avago

Farnell

Inventory History

3 month trend:
+152%

CAD Models

Download Broadcom ASSR-1530-005E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2008-09-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

OPTOCOUPLER TRANS / Optoisolator Transistor Output 3750Vrms 1 Channel 6-MFSOP, 4 Lead
Lite-OnLTV-208
Transistor Output Optocoupler 8 Pin SOP Half Pitch Package 2 Channel DC Input
Lite-OnLTV-207
Transistor Output Optocoupler, 2-Element, 3750V Isolation
Lite-OnLTV-200
Transistor Output Optocoupler 8 Pin SOP Half Pitch Package 2 Channel DC Input
Lite-OnLTV-206
Transistor Output Optocoupler, 2-Element, 3750V Isolation
VishayTCLT1107
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Broadcom ASSR-1530-005E provided by its distributors.

SSR RELAY SPST-NO 1A 0-60V "Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173"", 4.40mm Width)"
High Current Solid State Relay (Photo MOSFET) 60V/1.0A/0.5ohm
Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 8-Pin SO Tube
AVAGO TECHNOLOGIES ASSR-1530-005E MOSFET Relay, 60 V, 1 A, 0.5 ohm, DPST-NO
HIGH CURRENT, SOLID STATE RELAY; Supply Voltage Max:1.65V; Relay Mounting:Surface Mount; Control Voltage Type:AC / DC; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPST-NO

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASSR1530005E