Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASSR-1520-302E

Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 8.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-1520-302E.

IHS

Datasheet17 pages9 years ago

HQonline

Factory Futures

Farnell

Inventory History

3 month trend:
+81.02%

CAD Models

Download Broadcom ASSR-1520-302E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseLAA710
LAA710 Series DPST 1 A 60 V Dual Channel Solid State Relay - DIP-8
LittelfuseLAA710S
LAA710 Series DPST 1 A 60 V Dual Channel Solid State Relay SMT - DIP-8
LittelfuseLAA710STR
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom ASSR-1520-302E provided by its distributors.

Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 8-Pin PDIP SMD Tube
SSR RELAY SPST-NO 1A 0-60V "Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300"", 7.62mm)"
Solid State Relays SSR(HC+2A)(60V,1.0A) ,SMD+LF
MOSFET Relay, 60 V, 1 A, 0.5 ohm, DPST-NO
AC/DC 500mΩ 0V~60V 1A 1.3V(DC) 0V~800mV(DC) DIP-8 SMD
Transistor Output SSR, 2-Channel, 3750V Isolation
SSR, 1A, 60V, DIP8, SMD; Load Voltage Max:60V; Load Current:1A; Contact Configuration:DPST-NO; Isolation Voltage:3.75kV; Forward Current If:20mA; Relay Terminals:Surface Mount; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPST-NO; Control Voltage Type:AC / DC; Load Current RMS Max:1A; No. of Pins:8; On State Resistance Max:0.5ohm; RMS Load Voltage Max:60V; Relay Case Style:DIP; Resistance:0.5ohm; Series:ASSR-15XX; Terminal Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASSR1520302E