Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASSR-1510-003E

Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 4-Pin SOIC Tube
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-1510-003E.

IHS

Datasheet17 pages9 years ago

Avago

Newark

Factory Futures

Future Electronics

Inventory History

3 month trend:
+24.57%

CAD Models

Download Broadcom ASSR-1510-003E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

California Eastern LaboratoriesPS2761B-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine
VishayTCMT1109
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
VishayTCMT1107
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
IsocomIS181D
ISOCOM IS181D Transistor Output Optocoupler, 1 Channel, 3.75 kV, 300 %, 50 mA, SOP, 4 Pins

Descriptions

Descriptions of Broadcom ASSR-1510-003E provided by its distributors.

Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 4-Pin SOIC Tube
High Current Solid State Relay (Photo MOSFET) 60V/1.0A/0.5ohm
High Current, Solid State Relay Transistor Output SSR, 1-Channel, 3750V Isolation
AVAGO TECHNOLOGIES ASSR-1510-003E MOSFET Relay, 60 V, 1 A, 0.5 ohm, SPST-NO
SSR, 1A, 60V, SO4; Load Voltage Max:60V; Load Current:1A; Contact Configuration:SPST-NO; Isolation Voltage:3.75kV; Forward Current If:20mA; Relay Terminals:Surface Mount; SVHC:No SVHC (15-Dec-2010); Contact Configuration:SPST-NO; Control Voltage Type:AC / DC; Load Current RMS Max:1A; No. of Pins:4; On State Resistance Max:0.5ohm; RMS Load Voltage Max:60V; Relay Case Style:SOIC; Resistance:0.5ohm; Series:ASSR-15XX; Terminal Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASSR1510003E