Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ALMD-CB3D-SU002

LED BLUE CLEAR 4SMD "Blue 470nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing"
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ALMD-CB3D-SU002.

IHS

Datasheet15 pages9 years ago

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
+214%

CAD Models

Download Broadcom ALMD-CB3D-SU002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.4 V, 470 nm
LED BLUE CLEAR 4MM OVAL T/H
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
LED Uni-Color Blue 2-Pin Bulk
Dialight521-9946F
LED 472nm 30° 3.8V 20mA Round Dome Transparent Colorless Blue TH 5mm L × 8.7mm H
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm

Descriptions

Descriptions of Broadcom ALMD-CB3D-SU002 provided by its distributors.

LED BLUE CLEAR 4SMD "Blue 470nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing"
BROADCOM LIMITED ALMD-CB3D-SU002 LED, Blue, SMD, 20 mA, 3.2 V, 470 nm
Blue SMD LED Emitter, 470nm, 4200mcd, 20mA, 30¡ã Viewing Angle
Single Color LED, Blue, Tinted Nondiffused
LED Uni-Color Blue 464nm 4-Pin SMD T/R
SMD LED [Avago] ALMD-CB3D-SU002 SMD LED
470nm 30° 3.2V 20mA circular,with dome transparent Blue 4-SMD standard mounting,SMD mount 4.2mm*4.2mm*7mm
LAMP, SMT ROUND, INGAN, BLUE, 30DEG
LED, BLUE, 4.2CD, 470NM, SMD; LED Colour: Blue; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 3.2V; Wavelength Typ: 470nm; Luminous Intensity: 4.2cd; Viewing Angle: 30°; Lens Shape: Round; Produc

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM