Broadcom ACPL-K63L-500E

Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 15MBps
$ 3.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-K63L-500E.

HQonline

Datasheet16 pages13 years ago

Inventory History

3 month trend:
-24.17%

CAD Models

Download Broadcom ACPL-K63L-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom ACPL-K63L-500E provided by its distributors.

Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 15MBps
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SO Stretched T/R
Optocoupler, 2 Channel, 5 kV, 15 Mbaud, SOIC, 8 Pins
1.5V 24ns , 2 50mA 5KV 0.015 10ns SSO-8 5.85mm*6.81mm*3.18mm
OPTOCPLR, DIGITAL, 2CH, 5KV, SOIC-8;
OptoCouplers & OptoIsolators 15MBd, 3.3V
OPTOCOUPLER15MBD, 3.3V, T/R+LF
Optocoupler; Isolation Voltage:3750Vrms; Optocoupler Output Type:Phototransistor; Input Current Max:230mA; Output Voltage Max:0.6V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Series:ACPL-K63L ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLK63L500E