Broadcom ACPL-K376-000E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SO Tube
$ 3.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-K376-000E.

Avago

Datasheet13 pages15 years ago
Datasheet10 pages15 years ago
Datasheet11 pages17 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Broadcom ACPL-K376-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
VishayIL207AT
Optocoupler with transistor output; VISHAY; IL207AT; 1; 70 V; 8; SOIC
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Broadcom ACPL-K376-000E provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SO Tube
Avnet Japan
Optocoupler 1-CH Open Collector-OUT 5000Vrms 8-Pin SSO Tube
OPTOCOUPLER, TRANSISTOR, 5KV, SSO-8
Isolated Voltage/Current Detector | OPTOISO 5KV DARL 8-SO STRETCHED
BROADCOM LIMITED ACPL-K376-000E ISOLATED VOLTAGE CURRENT DETECTOR
Isolated Voltage/Current Detectors
OPTP VOLT/CURR DETECTOR ISO 8SSO
ISOLATED VOLTAGE CURRENT DETECTOR; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Transistor; Input Current:1.9mA; Output Voltage:20V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (18-Jun-2012); Output Type:Transistor

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLK376000E