Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-C61L-560E

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C61L-560E.

ODG (Origin Data Global)

Datasheet17 pages11 years ago

Inventory History

3 month trend:
+8.65%

CAD Models

Download Broadcom ACPL-C61L-560E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.829
$ 1.829
Stock
187,330
208,098
208,098
Authorized Distributors
5
3
3
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
12 ns
12 ns
12 ns
Fall Time
12 ns
12 ns
12 ns
Output Voltage
-
-
-
Output Current
10 mA
10 mA
10 mA
Forward Voltage
1.5 V
1.9 V
1.9 V
Forward Current
8 mA
8 mA
8 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps
Transistor Output Optocoupler, 1-Element, 3750V Isolation
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO

Descriptions

Descriptions of Broadcom ACPL-C61L-560E provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
Optocoupler, 1 Channel, 5 kV, 10 Mbaud, SSO, 8 Pins, ACPL-C61L Series
10MBd 1 SOIC-8 SMD mount,glue mount 5.85mm*6.81mm*3.18mm
OPTOISO 5KV TRI-STATE 8SO / Logic Output Optoisolator 10MBd Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-SO Tall
OPTOCOUPLER, DIGITAL, 5KV, SSO-8;
OPTOCOUPLER, 1-CH, 5KV, 10MBAUD;

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM