Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-847-300E

Optocoupler, Transistor Output, 4 Channel, Surface Mount DIP, 16 Pins, 50 mA, 5 kV, 50 %
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-847-300E.

IHS

Datasheet12 pages9 years ago

Newark

iiiC

Inventory History

3 month trend:
-73.45%

CAD Models

Download Broadcom ACPL-847-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.LTV-846S
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, 4-Ch, SMT, 16-Pin, PDIP Package
Diodes Inc.LTV-847S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Diodes Inc.LTV-844S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT- DIP-16
California Eastern LaboratoriesPS2501L-4-A
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Magazine
California Eastern LaboratoriesPS2505L-4-E3-A
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Embossed T/R
IsocomISP847XSM
OPTOISO 5.3KV 4CH TRANS 16SMD / Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD

Descriptions

Descriptions of Broadcom ACPL-847-300E provided by its distributors.

Optocoupler, Transistor Output, 4 Channel, Surface Mount DIP, 16 Pins, 50 mA, 5 kV, 50 %
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube
Avnet Japan
Broadcom Transistor output type optocoupler, Four channels, surface mount, 16needle, PDIPencapsulation
OPTOISOLTR 5KV 4CH TRANS 16-SMD Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
4-Ch Transistor Optocoupler, 5kV Isolation, 70V VCEO, 50mA, SMD
Transistor Output Optocoupler, 4-Element, 5000V Isolation
OPTOCOUPLER, SMD, 4X, TRANSISTOR O/P; No. of Channels:4; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, IEC / EN / DIN EN; Current If CTR:5mA; Current Transfer Ratio Max:600%; Current Transfer Ratio Min:50%; Fall Time tf:3µs; Operating Temperature Range:-30°C to +100°C; Output Current:30mA; Output Type:Phototransistor; Rise Time:4µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL847-300E
  • ACPL847300E