Isocom ISP847XSM

Optoiso 5.3KV 4CH Trans 16SMD / Optocoupler Dc-in 4-CH Transistor Dc-out 16-PIN PDIP SMD
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP847XSM.

IHS

Datasheet16 pages3 years ago

New Yorker Electronics

TME

Inventory History

3 month trend:
-19.25%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-08-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IsocomISP844XSM
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation
IsocomISP845XSM
Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP SMD
Diodes Inc.LTV-847S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Diodes Inc.LTV-844S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT- DIP-16
Diodes Inc.LTV-845S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Diodes Inc.LTV-846S
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, 4-Ch, SMT, 16-Pin, PDIP Package

Descriptions

Descriptions of Isocom ISP847XSM provided by its distributors.

OPTOISO 5.3KV 4CH TRANS 16SMD / Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
Transistor Output Optocoupler, 4-Element, 5300V Isolation
16 Pin Transistor Output, Quad Optocoupler
OPTOCOUPLER, SMDIP-16, QUAD TR O/P
OPTOCOUPLER, SMDIP-16, QUAD TR O/P; No. of Channels:4; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:20mA; Voltage, Output Max:35V; Case Style:SMD-16; Operating Temperature Range:-30°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD