Broadcom ACPL-827-300E

Optocoupler, Transistor Output, 2 Channel, Surface Mount DIP, 8 Pins, 50 mA, 5 kV, 50 %
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-827-300E.

IHS

Datasheet12 pages9 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
-7.30%

CAD Models

Download Broadcom ACPL-827-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.LTV-826S
LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-8
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
VishayILD1-X009
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
IsocomISP825XSM
1.4V 60μs 2 5.375KV,5.375V DC 53μs 7500% DIP SMD mount,Through hole mounting

Descriptions

Descriptions of Broadcom ACPL-827-300E provided by its distributors.

Optocoupler, Transistor Output, 2 Channel, Surface Mount DIP, 8 Pins, 50 mA, 5 kV, 50 %
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
Avnet Japan
Transistor Output Optocoupler, 2-Element, 5000V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -30...100 °C Approvals: UL / CSA / VDE Package: PDIP-8GW Input forward current: 50 mA
OPTOCOUPLER, SMD, 2X, TRANSISTOR O/P; No. of Channels:2; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, IEC / EN / DIN EN; Current If CTR:5mA; Current Transfer Ratio Max:600%; Current Transfer Ratio Min:50%; Fall Time tf:3µs; Operating Temperature Range:-30°C to +100°C; Output Current:30mA; Output Type:Phototransistor; Rise Time:4µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL827300E