Isocom ISP825XSM

Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP825XSM.

New Yorker Electronics

Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-22.58%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-824S
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD / OPTOISOLATOR 5KV 2CH TRANS 8-SMD
VishayILD2-X009
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
VishayILD1-X009
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
VishayMCT6-X009
DUAL PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 2-Element, 5300V Isolation

Descriptions

Descriptions of Isocom ISP825XSM provided by its distributors.

Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD
Optocoupler; SMD; Channels: 2; Out: Darlington; Uinsul: 5.3kV
Darlington Output Optocoupler, 2-Element, 5300V Isolation
1.4V 60μs 2 5.375kV, 5.375V DC 53μs 7500% DIP SMD/TH
8 Pin, Darlington, Dual, Optocoupler 25-PK
8PIN DARLINGTON, DUAL CHANNEL OP
OPTOISOLTR 5.3KV 2CH DARL 8-SMD
OPTOCOUPLER, SMDIP-8, DUAL DARL. O/P; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodarlington; Input Current:20mA; Output Voltage:35V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-55°C to +100°C; Output Type:Photodarlington

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD