
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ACPL-3130-300E | 0 | 2K | 13h | ||||||||
| Farnell | ACPL-3130-300E | 0 | 1700 | 11h | ||||||||
| Mouser | 630-ACPL-3130-300E | 1,500 | 1 | Tube | ||||||||
| Component Stockers USA | ACPL-3130-300E | 700 | >1wk | |||||||||
| Worldway Electronics | ACPL3130300E | 17,626 | 7 | 16h |
Download datasheets and manufacturer documentation for Broadcom ACPL-3130-300E.
Download Broadcom ACPL-3130-300E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom ACPL-3130-300E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-3130-300E.