Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-217-56BE

Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50 mA, 3 kV, 130 %
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-217-56BE.

IHS

Datasheet8 pages9 years ago

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
-31.27%

CAD Models

Download Broadcom ACPL-217-56BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.80.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ToshibaTLP290(SE
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
VishayTCMT1110
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SO / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC

Descriptions

Descriptions of Broadcom ACPL-217-56BE provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50 mA, 3 kV, 130 %
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R / OPTOISOLATOR 3KV TRANSISTOR 4-SO
Broadcom Transistor Output Optocoupler, ACPL-217 Series, Surface Mount, 4-Pin, SO
Transistor Optocoupler, 1-Ch, 3kV Iso, 80V Vceo, 50mA Ic, SOIC
OPTOISOLATOR 3.75KV TRANS 4SO Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Transistor Output Optocoupler, 1-Element, 3000V Isolation
OPTOCOUPLER, TRANSISTOR O/P VDE; No. of Channels:1; Isolation Voltage:3kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:SOIC; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage V(br)ceo:80V; Current Transfer Ratio Max:260%; Current Transfer Ratio Min:130%; Fall Time tf:3µs; Forward Voltage VF Max:1.4V; Operating Temperature Range:-55°C to +110°C; Output Type:Phototransistor; Power Dissipation Pd:200mW; Power Dissipation Pd:200mW; Rise Time:2µs; Termination Type:SMD; Voltage Vf Typ:1.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM