Broadcom ACPL-217-50BE

Broadcom Transistor output type optocoupler, surface mount, 4needle, SOencapsulation
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-217-50BE.

IHS

Datasheet8 pages9 years ago

HQonline

Newark

TME

Inventory History

3 month trend:
-23.57%

CAD Models

Download Broadcom ACPL-217-50BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.80.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ToshibaTLP290(SE
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SO / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
VishayTCMT1118
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom ACPL-217-50BE provided by its distributors.

Broadcom Transistor output type optocoupler, surface mount, 4needle, SOencapsulation
Optocoupler Half Pitch 1-CH Open Collector-OUT 3750Vrms 4-Pin SOIC T/R
Transistor Optocoupler, 3kV Isolation, 80V Vceo, 600% CTR, SOP-4
Transistor Output Optocoupler, 1-Element, 3000V Isolation
DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R / OPTOISOLATOR 3KV TRANSISTOR 4-SO
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:SOIC; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage V(br)ceo:80V; Current Transfer Ratio Max:260%; Current Transfer Ratio Min:130%; Fall Time tf:3µs; Forward Voltage VF Max:1.4V; Operating Temperature Range:-55°C to +110°C; Output Type:Phototransistor; Power Dissipation Pd:200mW; Power Dissipation Pd:200mW; Rise Time:2µs; Termination Type:SMD; Voltage Vf Typ:1.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL217-50BE
  • ACPL21750BE