Broadcom ACPL-214-560E

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOIC T/R
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-214-560E.

HQonline

Datasheet10 pages13 years ago

iiiC

Farnell

Inventory History

3 month trend:
-16.80%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ToshibaTLP290(SE
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SO / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom ACPL-214-560E provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOIC T/R
AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation
OPTOCOUPLER, TRANSISTOR O/P VDE
OPTOCOUPLER TRANS 3KVRMS 4SOIC
OptoCouplers & OptoIsolators 3000Vrms, 20% CTR
ACPHOTOTX COUPLER SINGLE, LF+TR+VDE
OPTOCOUPLER, TRANSISTOR O/P VDE; No. of Channels:1; Voltage, Isolation:3000V; Output Type:Phototransistor; Input Current:50mA; Voltage, Output Max:80V; Case Style:SOIC-4; Operating Temperature Range:-55°C to +110°C; Collector-to-Emitter Breakdown Voltage:80V; Fall Time, Tf:3µs; Opto Case Style:SOIC; Power Dissipation:200mW; Rise Time:2µs; Voltage, Vf Max:1.4V; Voltage, Vf Typ:1.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM