Broadcom ACPL-064L-060E

Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
$ 2.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-064L-060E.

IHS

Datasheet21 pages9 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-29.87%

CAD Models

Download Broadcom ACPL-064L-060E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.335
$ 2.545
$ 2.545
Stock
98,978
407,172
407,172
Authorized Distributors
4
6
6
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
12 ns
12 ns
12 ns
Fall Time
12 ns
12 ns
12 ns
Output Voltage
-
6 V
6 V
Output Current
10 mA
10 mA
10 mA
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP2116(F)
OPTOISO 2.5KV 2CH PUSH PULL 8SO / Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO Magazine
ToshibaTLP2160(F)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps

Descriptions

Descriptions of Broadcom ACPL-064L-060E provided by its distributors.

Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
Ultra Low Power 10 MBd Digital CMOS Optocouplers | OPTOISO 3.75KV 2CH PUSH PULL 8SO
Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO Tube
OPTOISO 3.75KV 2CH PUSH PULL 8SO

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL064L060E