What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom ACPL-054L-000E

Broadcom Transistor output type optocoupler, dual channel, surface mount, 8needle, SOICencapsulation
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-054L-000E.

Newark

Datasheet19 pages9 years ago
Datasheet16 pages15 years ago
Datasheet15 pages16 years ago
Datasheet16 pages11 years ago

Avago

element14 APAC

Inventory History

3 month trend:
-44.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
VishayVOD207T
Optocoupler with transistor output; VISHAY; VOD207T; 2; 70 V; 8; SOIC
VishayILD1207T
Optocoupler with transistor output; VISHAY; ILD1207T; 2; 70 V; 8; SOIC

Descriptions

Descriptions of Broadcom ACPL-054L-000E provided by its distributors.

Broadcom Transistor output type optocoupler, dual channel, surface mount, 8needle, SOICencapsulation
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SO Tube
Avnet Japan
Optocoupler 2-CH Open Collector-OUT 3750Vrms 8-Pin SOIC Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 1MBps
Low Power, 1MBd Digital Optocoupler | OPTOISOLTR 3.75KV 2CH TRANS 8-SO
OPTOCOUPLER, LOW POWER, 1MBD DIGITAL; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:24V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (18-Jun-2012); Output Type:Phototransistor
Optocoupler Collector-emitter breakdown voltage: 5 V Operating temperature: -40...85 °C Power supply: 2.7...24 V Approvals: UL / CSA / IEC Package: SO-8 Data throughput: 1 MBd Input off-state voltage: 5 V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL054L000E