What’s new: Find the right parts faster with our redesigned experience

Learn more

Brady XSL-30-427

Cable Markers Printable/Write On Adhesive Vinyl White/Translucent IDXPERT™ Cartridge
$ 73.99
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XSL-30-427.

Farnell

Datasheet1 page19 years ago

element14 APAC

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Related Parts

PanduitPSSB-13
Safety Marker Book, 3.25inx1.50in, Danger High Voltage, 3 mkr/pg,10 pg/bk, RB/WH
TE Connectivity / RaychemSBP190319WE2.5
Labels Thermal Transfer Printable Label Translucent Vinyl Gloss/Matte White 48.3x81mm
PanduitPSCB-16Y
Panduit PSCB-16Y StrongHold Write-On Cable Marker Books, Blank, 1”Area, White, 20Markers/Book
Thermal Transfer Self-Laminating Label, 1.5"x1.5", Vinyl, White, 5000 Labels
BOOK, WIRE MARKER, ADHESIVE BACKED, VINYL,42LBS.-IN. LOAD
DISPENSER, WIRE MARKER, ADHESIVE, RED VINYL FILM,4.76" L,1.24" W,2.95" H

Descriptions

Descriptions of Brady XSL-30-427 provided by its distributors.

Cable Markers Printable/Write On Adhesive Vinyl White/Translucent IDXPERT™ Cartridge
XSL-30-427 IDXPERT™ Wire Marker, Self Laminating, .75" x 1.5"
LABEL, SELF LAM, 19.05X38.1MM, PK250; Marker Type: Self Laminating; Legend: -; Marker Dimensions: -; Marker Material: Vinyl; Legend Colour: Black; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Diamet
Cable Id Markers; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:-; Material Del Marcador:Vinyl; Leyenda:-; Color De Leyenda:Negro; Marcador, Color:White; Altura:38.1Mm; Altura Externa:1.5"; Anchura Externa:0.75" |Brady XSL-30-427

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XSL30-427
  • XSL30427