Brady WM-1-33

Series WM Wire Marker Card, Black on White, 25 Cards/Package
$ 3.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady WM-1-33.

Electro Sonic

Datasheet1 page17 years ago

Farnell

Inventory History

3 month trend:
+13.88%

Related Parts

PanduitPCM-4
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-3
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-9
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 9

Descriptions

Descriptions of Brady WM-1-33 provided by its distributors.

Series WM Wire Marker Card, Black on White, 25 Cards/Package
CABLE MARKER TAPE, 1-33; Colour:Black; External Length / Height:38mm; Material:POLYMER COATED CLOTH TAPE; Width, External:6.35mm; Background Colour:White; Legend:1-33; Max Cable Diameter:12mm
Consecutive Numbers Wire Marker Card; Label Type:Identification; Label Size:38 mm; Label Material:Vinyl Cloth; Background Color:White; Features:Repositionable; For Use With:Wire & Cable; Legend:1-33; Legend Color:Black ;RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM-1-33.