Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brady THT-9-427-10

BRADY THT-9-427-10 Wire Marker, Thermal Transfer Printable, Self Laminating, Vinyl, White
$ 836.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-9-427-10.

Master Electronics

Datasheet3 pages10 years ago
Datasheet1 page13 years ago

element14 APAC

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-35.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

PanduitPSSB-13
Safety Marker Book, 3.25inx1.50in, Danger High Voltage, 3 mkr/pg,10 pg/bk, RB/WH
TE Connectivity / RaychemWP-318064-10-9
Raychem;Printers WP 1.25/.25" LABEL PRICE PER LABEL;D41432-000 | TE Connectivity WP-318064-10-9
PanduitPSCB-16Y
Wire Marker Book Blank Write-On Legend 1.5 in. W x 6.0 in. L Marker Self-Laminating Vinyl
Thermal Transfer Self-Laminating Label, 1.5"x1.5", Vinyl, White, 5000 Labels
Phoenix Contact0817057
Terminal Block & Wire Marking Products EML ROLL= 1000 SR ADH LABEL 70X32MM

Descriptions

Descriptions of Brady THT-9-427-10 provided by its distributors.

BRADY THT-9-427-10 Wire Marker, Thermal Transfer Printable, Self Laminating, Vinyl, White
SELF-LAMINATING VINYL WIRE LABELS,1/2"H X 1"W, CLEAR/WHITE, THT SERIES
Cable Markers Printable Adhesive Vinyl Transparent/White Package
Thermal Transfer Labels, Self-laminating Vinyl, White/Translucent, 1" x 1.437" 5,000 Labels per Roll
Brady Cable Label, For Multiple Printer Models
1" x 1-7/16" White on Translucent Label, Self Laminating Vinyl,PK2
Brady THT-9-427-10 Printer Label 1.00x1.43 in. Print Area 1.000 in. W x 1.437 in. L Label 3.350 in. W Web White
1.000WX1.437HB427 VINYL 1 PACKAGE 2 ROLLS OF 5K EA
Label, 25.40 X 36.50Mm; |Brady THT-9-427-10
1.000Wx1.437H B427 VINYL 1 PKG10/ROLL
Label Vinyl 1.437 in x 1in WT/CL PK
1.000 IN X 1.437 IN (25.40 MM X 36.50 MM)
LABEL, CABLE, 25.4X36.5MM, PK10000; Marker Type: Self Laminating; Legend: -; Marker Dimensions: 36.5mm x 25.4mm; Marker Material: Vinyl; Legend Colour: -; Marker Colour: White; Product Range: THT Series; SVHC: No SVHC (15-Jan-20
Brady THT-9-427-10 Thermal Transfer Label Brand: Brady. Part Number: THT-9-427-10. Brady, THT-9-427-10, Thermal Transfer Label, Colored Rectangular Write-On Self-Laminating, 1.437 in Length, 1 in Width, Legend: Colored Write-On Area, Clear/White Legend/Background, B-427 Vinyl, For Use With: BBP81 Label Printer, Brady 1244, Brady 1344, Brady 2461, Brady X Plus II, Brady MVP Plus Series Label Machine, TAGUS Thermal Transfer Printer. Additional Description: BRAD-THT-9-427-10 (I) (I) 1PK=2RL LABEL,THT,B427,1X1.437,CLR/WHT,2 PACK OF 2 ROLLS 10,000/pack 5000/roll (1PK=2ROLLS PER PACKAGE) Y4062991. Catalog Description: This B-427 self-laminating vinyl material provides a protective layer over text for excellent abrasion, dirt, oils, solvents, water and excess handling resistance Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text. Durable, permanent acrylic adhesive has outstanding water and oil resistance. UL approved. Service temperature of -94°F to 158°F (-70°C to 70°C). This roll has i75-series smart properties on the core that when used in the Brady i7500 printer in conjunction with i75-series smart ribbons, eliminates the need to adjust heat, speed , sensor location and mode, eliminates the need to calibrate out blank wasted labels, and warns the operator if a non-approved ribbon is used with this roll.. If this roll is used in Brady i5100 or IP model printers it will function with smart operation in those printers with the exception that the Supply Remaining gauge on the display may be overstated. Contact Brady tech support for f..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • THT-9-427-10.
  • THT9-427-10
  • THT942710