Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Box Enclosures 40-12-9V-R-BL

Case, Shell, Abs, Black, 3.8 in., 1 in., 2.4 in.
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 40-12-9V-R-BL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Box Enclosures 40-12-9V-R-BL.

Newark

Datasheet4 pages22 years ago

Related Parts

Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES

Descriptions

Descriptions of Box Enclosures 40-12-9V-R-BL provided by its distributors.

CASE, SHELL, ABS, BLACK, 3.8 IN., 1 IN., 2.4 IN.
|Box Enclosures 40-12-9V-R-BL
盒, HH 40 RT PP3 黑色;
CASE, HANDHELD, 40, RT, PP3, BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 25.4mm; External Width - Metric: 60.96mm; External Depth - Metric: 96.52mm; IP Rating: -; Body Colour: Black; NEMA

Manufacturer Aliases

Box Enclosures has several brands around the world that distributors may use as alternate names. Box Enclosures may also be known as the following names:

  • BOX ENCLOSURES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40-12-9V-R-BL.