Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TIP29C

Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TIP29C.

IHS

Datasheet4 pages33 years ago
Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.693
$ 0.693
Stock
1,699
225,753
225,753
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
-
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
-
3 MHz
3 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Bourns TIP29C provided by its distributors.

Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
5PN TRANSISTOR 100V 1A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.