Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TIP105

Power Bipolar Transistor, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for TIP105. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TIP105.

IHS

Datasheet4 pages33 years ago
Datasheet6 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.505
Stock
0
200,663
Authorized Distributors
0
1
Mount
-
Through Hole
Case/Package
-
TO-220
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
60 V
Max Collector Current
8 A
8 A
Transition Frequency
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Bourns TIP105 provided by its distributors.

Power Bipolar Transistor, TO-220AB, Plastic/Epoxy, 3 Pin

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.