Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TC33X-2-504E

SMD 3mm Cermet Trimmer - Leadfree 3MM 500KOHMS 25% 0.1WATT OPEN FRM

$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC33X-2-504E.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Master Electronics

Mouser

Inventory History

3 month trend:
+748%

CAD Models

Download Bourns TC33X-2-504E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEVM2WSX80B55
Res Cermet Trimmer 500K Ohm 25% 3/20W 1Turn (2.2 X 2.75 X 1.05mm) Foot Print SMD Carrier T/R
Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±25% 100mW 70C 50V
PanasonicEVM3YSX50B55
Res Cermet Trimmer 500K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM-1ESX30B55
Res Cermet Trimmer 500K Ohm 25% 1/5W 1Turn (3.8 X 4.2 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM-1GSX30B55
OPEN FRAME,CERMET,4MM SQ,500K,25%,CROSS SLOT,G,T/R
PanasonicEVM1USX30B55
Res Cermet Trimmer 500K Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.9mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of Bourns TC33X-2-504E provided by its distributors.

SMD 3mm Cermet Trimmer - Leadfree 3MM 500KOHMS 25% 0.1WATT OPEN FRM
Res Trimmer 500K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
±25% ±250ppm/℃ 100mW 500kΩ SMD-3P,3.8x3.6mm Potentiometers, Variable Resistors ROHS
Trimmer, 0.15W, 500000ohm, 50V, 25% +/-Tol, 1 Turn(s), 1514
TRIMMER, SINGLE TURN, CERMET, TOP ADJUST;
Chip Resistor, 500kΩ ±25%, 150mW, ±250ppm/°C, SMD, 1.2mm H
TRIMMER 500KOHM 0.15W J LEAD TOP
TRIMMER 500K OHM 0.1W J LEAD TOP
RES, TRIMMER, TOP ADJ, 500K, 1TURN, SMD; Trimmer Type: Single Turn; Element Material: Cermet; Adjustment Type: Top Adjust; Track Resistance: 500kohm; Potentiometer Mounting: Surface Mount; No. of Turns: 1Turns; Product Range: T

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.