Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU6018-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 20Q-Factor Ferrite 500mA 715mOhm DCR T/R
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6018-101Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

CAD Models

Download Bourns SRU6018-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.78Q-Factor Ferrite 0.51A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 15Q-Factor Ferrite 0.47A 0.625Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 6.7Q-Factor Ferrite 0.65A 0.358Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU6018-101Y provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz 20Q-Factor Ferrite 500mA 715mOhm DCR T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
FIXED IND 100UH 500MA 715MOHM SM
Choke, Power, Shielded, 100Uh; |Bourns, Inc. SRU6018-101Y
IND PWR SHIELDED W/W 100UH 30% 100KHZ 500MA
100uH ±30% 340mA Power Inductors ROHS
SMD SHIELDED POWER CHOKE - LEAD FREE
CHOKE, POWER, SHIELDED, 100UH; Inductor Type:Shielded Power Choke; Inductance:100µH; Tolerance, Inductance:± 30%; Resistance:715mohm; Self Resonant Frequency:9MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:20; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.34A; External Depth:2mm; External Length / Height:6.2mm; Max RMS Current:0.5A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:2.52MHz; Width, External:6.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.