Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU6018-100Y

General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6018-100Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

CAD Models

Download Bourns SRU6018-100Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 30% 100KHz 11Q-Factor Ferrite 2A 0.065Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 12Q-Factor Ferrite 1.25A T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 1.8A 0.063Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU6018-100Y provided by its distributors.

General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
FIXED IND 10UH 1.7A 88 MOHM SMD
Choke, Power, Shielded, 10Uh; |Bourns, Inc. SRU6018-100Y
POWER INDUCTOR SMD SHIELDED 10UH
CHOKE, POWER, SHIELDED, 10UH; Inductor Type:Shielded Power Choke; Inductance:10µH; Tolerance, Inductance:± 30%; Resistance:88mohm; Frequency, Resonant:30MHz; Case Style:SMD Shielded; Q Factor:12; Material, Core:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:1A; Current, RMS max:1.7A; Depth, External:2mm; Frequency, Test:2.52MHz; Length / Height, External:6.2mm; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Width, External:6.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.