What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRU1028-8R2Y

Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 12Q-Factor Ferrite 3.3A 0.028Ohm DCR T/R
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1028-8R2Y.

IHS

Datasheet3 pages7 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.92%

CAD Models

Download Bourns SRU1028-8R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Shielded Wirewound 8.2uH 30% 100KHz 3.45A T/R
Inductor Power Semi-Shielded Wirewound 8.2uH 30% 100KHz 13Q-Factor Ferrite 3.7A 0.045Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.7A T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 3A 0.042Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 7.4Q-Factor Ferrite 2.2A 0.034Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.9A 0.04Ohm DCR 4040 T/R

Descriptions

Descriptions of Bourns SRU1028-8R2Y provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 12Q-Factor Ferrite 3.3A 0.028Ohm DCR T/R
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 8.2UH 3.3A 28 MOHM SMD
100KHz 28MHz 2.7A 3.3A 12@7.96MHz 8.2¦ÌH 28m¦¸ ¡À30% 1028 , 10mm*10mm*3.1mm
3.3A 8.2uH ±30% 2.7A SMD,10x10mm Power Inductors ROHS
SMD SHIELDED POWER CHOKE - LEAD FREE
Inductor, Shielded, 8.2Uh, 2.7A, Smd; Inductance:8.2Μh; Rms Current (Irms):3.3A; Inductor Construction:Shielded; Saturation Current (Isat):2.7A; Product Range:Sru1028 Series; Dc Resistance Max:0.028Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU1028-8R2Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.