Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR7045-2R7M

Inductor Power Shielded Wirewound 2.7uH 20% 1KHz 10Q-Factor Ferrite 3.5A 0.027Ohm DCR T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-2R7M.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-18.08%

CAD Models

Download Bourns SRR7045-2R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.389
Stock
87,304
38,408
Authorized Distributors
6
5
Inductance
2.7 µH
2.7 µH
Tolerance
20 %
20 %
Current Rating
2.78 A
2.78 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
27 mΩ
27 mΩ
Q Factor
10
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor Power Semi-Shielded Wirewound 2.7uH 20% 100KHz 9Q-Factor Ferrite 2.3A 0.052Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 2A 0.063Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 1.43A 0.098Ohm DCR 1212 T/R
TAIYO YUDENLHL08TB2R7M
Ind Power 2.7uH 20% 7.96MHz 40Q-Factor Ferrite 3.5A RDL Ammo Pack

Descriptions

Descriptions of Bourns SRR7045-2R7M provided by its distributors.

Inductor Power Shielded Wirewound 2.7uH 20% 1KHz 10Q-Factor Ferrite 3.5A 0.027Ohm DCR T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
IND SHIELDED WIREWOUND 2.7UH 20% SMD
Ind7X7X4.5Mm,2.7Uh20%2.78A, shdsmd /Tape; |Bourns, Inc. SRR7045-2R7M
FIXED IND 2.7UH 3.5A 27 MOHM SMD
100KHz 60MHz 3.1A 2.78A 10@7.96MHz 2.7μH 27mΩ ±20% SMD,7X7MM standard mounting,SMD mount 7mm*7mm*4.8mm
SRR7045 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 2.7muH
3.5A 2.7uH ±20% 3.5A SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.