Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR7032-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 12Q-Factor Ferrite 2.65A 0.022Ohm DCR T/R
$ 0.418
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7032-2R2M.

IHS

Datasheet3 pages7 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.76%

CAD Models

Download Bourns SRR7032-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 10Q-Factor Ferrite 4.2A 0.022Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 25Q-Factor Ferrite 3.1A 0.027Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.024Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.2A 0.084Ohm DCR 1008 Standard
TAIYO YUDENMDMK4040T2R2MM
Inductor Power Wirewound 2.2uH 20% 1MHz Metal 2.8A 0.079Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRR7032-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 12Q-Factor Ferrite 2.65A 0.022Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor, 2.2μH ±20%, 22mΩ, 2.6A-2.65A, 12Ω@7.96MHz, 100kHz-70MHz, TH/SMD, 7mm × 7mm × 3.4mm
INDUCTOR, 2.2UH, 20%, 2.65A, SMD; Inductance: 2.2µH; RMS Current (Irms): 2.65A; Inductor Construction: Shielded; Saturation Current (Isat): 2.6A; Product Range: SRR7032 Series; Power Inductor Case: 7mm x 7mm x 3.2mm; DC Resist

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.