Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0735A-271M

General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
$ 0.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0735A-271M.

Farnell

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-1.07%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.38A 1.2Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 270uH 20% 1KHz 40Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 20% 1KHz 16Q-Factor Ferrite 1.5A 410mOhm DCR Automotive T/R
Ind Power Shielded Bobbin Core 270uH 20% 100KHz Ferrite 340mA T/R
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020

Descriptions

Descriptions of Bourns SRR0735A-271M provided by its distributors.

General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
1KHz 370mA 370mA 270μH 1.7Ω ±20% SMD,7.3X7.3MM standard mounting,SMD mount 7.3mm*7.3mm*3.7mm
Ind7.3X7.3X3.5Mm,270Uh20%0.37A, shdsmd /T; |Bourns, Inc. SRR0735A-271M
370mA 270uH ±20% 370mA SMD,7.3x7.3mm Power Inductors ROHS
SRR0735A Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 270muH
INDUCTOR, 270UH, 0.37A, 20%, POWER; Inductance: 270µH; RMS Current (Irms): 370mA; Inductor Construction: Shielded; Saturation Current (Isat): 370mA; Product Range: SRR0735A Series; Power Inductor Case: 7.3mm x 7.3mm x 3.5mm; DC Resistance Max: 1.7ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0735A271M