What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR0603-4R7ML

Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 13Q-Factor Ferrite 1.6A 0.07Ohm DCR T/R

$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0603-4R7ML.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages19 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.50%

CAD Models

Download Bourns SRR0603-4R7ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 10Q-Factor Ferrite 2A 0.06Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 11Q-Factor Ferrite 2A 0.072Ohm DCR 2020 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 9Q-Factor Ferrite 1.9A 0.084Ohm DCR 1515 T/R
TAIYO YUDENNRS5020T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R
TAIYO YUDENNRS4018T4R7MDGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 0.084Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T4R7MDGJV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A Embossed T/R

Descriptions

Descriptions of Bourns SRR0603-4R7ML provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 13Q-Factor Ferrite 1.6A 0.07Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2626
SRR0603 Nonstandard Corner Terminals 0.256Lx0.256W 6.50mmx6.50mm 4.7muH
FIXED IND 4.7UH 1.6A 70 MOHM SMD
1KHz 45MHz 2.2A 1.6A 13@7.96MHz 4.7μH 70mΩ ±20% 0603 standard mounting,SMD mount 6.5mm*6.5mm*3.3mm
FIXED IND 4.7UH 1.6A 70 MOHM SMD / 4.7 µH Shielded Drum Core, Wirewound Inductor 1.6 A 70mOhm Max Nonstandard, Corner Terminals
Fixed Inductors 4.7uH 20% SMD 0603
1.6A 4.7uH ±20% 2.2A SMD,6.5x6.5mm Power Inductors ROHS
INDUCTOR, 4.7UH, 2.2A, SMD POWER;
MAGNETICS-SHIELDED POWER INDUCTOR
IND6.5X6.5X3.3MM,4.7UH20%2.2A, SHDSMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0603-4R7ML.