Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP7050TA-100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz 15Q-Factor Carbonyl Powder 4A 0.069Ohm DCR Automotive T/R
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7050TA-100M.

IHS

Datasheet5 pages6 years ago

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+12.23%

CAD Models

Download Bourns SRP7050TA-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNR10050T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R
TAIYO YUDENNS10155T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.4A 0.024Ohm DCR T/R
TAIYO YUDENNS10165T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.66A 0.02088Ohm DCR T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz Carbonyl Powder 3.5A T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 3A 0.105Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP7050TA-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 15Q-Factor Carbonyl Powder 4A 0.069Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
100KHz 15MHz 7.5A 4A 15@100kHz 10μH 69mΩ ±20% SMD standard mounting,SMD mount 7.3mm*6.6mm*5mm
Power Inductors – SMD; BOURNS; SRP7050TA-100M; 10 µH; 69 mOhm; 100 kHz; 20 %
IND SHIELDED WIREWOUND 10UH 20% SMD
SMD Power Inductor, 10uH, 4A, 15MHz, 69mOhm
SRP7050TA Nonstandard 0.287Lx0.260W 7.30mmx6.60mm 10muH
INDUCTOR, SHIELDED, 10UH, 4A, 20%; INDUC
4A 10uH ±20% 7.5A SMD,6.6x7.3mm Power Inductors ROHS
INDUCTOR, SHIELDED, 10UH, 4A, 20%; Induc; INDUCTOR, SHIELDED, 10UH, 4A, 20%; Inductance: 10µH; RMS Current (Irms): 4A; Inductor Construction: Shielded; Saturation Current (Isat): 7.5A; Product Range: SRP7050TA Series; Inducto

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7050TA-100M.
  • SRP7050TA100M