Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP2512A-2R2M

Ind Power Shielded Wirewound 2.2uH ±20% 1MHz 39 Q-Factor Metal Alloy Powder 2.27A T/R
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2512A-2R2M.

IHS

Datasheet4 pages6 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.88%

CAD Models

Download Bourns SRP2512A-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.141
Stock
564,480
3,146,620
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
2.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
98 mΩ
82 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-06-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns SRP2512A-2R2M provided by its distributors.

Ind Power Shielded Wirewound 2.2uH ±20% 1MHz 39 Q-Factor Metal Alloy Powder 2.27A T/R
Avnet Japan
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1008
SRP2512A 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 2.2muH
1MHz 62MHz 3A 2.27A 39@1MHz 2.2μH 98mΩ ±20% 1008 SMD mount 2.5mm*2mm*1.2mm
FIXED IND 2.2UH 2.27A 98MOHM SMD
Bourns SRP2512A-2R2M 巻線チップインダクタ
2.27A 2.2uH ±20% 3A 1008 Power Inductors ROHS
Inductance uH = 2.2 / Tolerance = ±20 % / Core = Metal Alloy Powder / Maximum DC Resistance mOhm = 98 / Rated Current A = 2.3 / Self-Resonant Frequency MHz = 62 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Series = SRP2512A / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2512A2R2M