Bourns SRP2512-R68M

Inductor Power Shielded Wirewound 680nH 20% 1MHz Powdered Iron 3.7A 35mOhm DCR 1008 T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2512-R68M.

IHS

Datasheet4 pages8 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-0.41%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.253
Stock
17,870
104,266
Authorized Distributors
6
6
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
3.7 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
35 mΩ
35 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Shielded Wirewound 0.68uH 20% 1MHz Metal 3.9A 0.031Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz Ferrite 3.6A 2512 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Powdered Iron 3.1A 0.049Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 3.23A 0.046Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 0.68uH 20% 1MHz Metal 3.5A 0.037Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 2.98A 0.048Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRP2512-R68M provided by its distributors.

Inductor Power Shielded Wirewound 680nH 20% 1MHz Powdered Iron 3.7A 35mOhm DCR 1008 T/R
Inductor, 0.68Uh, 20%, 4.3A, Wirewound; |Bourns, Inc. SRP2512-R68M
1MHz 4.1A 3.7A 39Ω@1MHz 680nH 35mΩ ±20% 1008 Ferrite Bead SMD 2.5mm × 2mm × 1.2mm
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron Powder-Core, SMD, 1008
INDUCTOR, 0.68UH, 20%, 4.3A, WIREWOUND; Inductance: 680nH; RMS Current (Irms): 4.3A; Inductor Construction: Wirewound; Saturation Current (Isat): 5.5A; Product Range: SRP2512 Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2512R68M