Bourns SRP2010-R68M

Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Powdered Iron 3.1A 0.049Ohm DCR 0806 T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2010-R68M.

IHS

Datasheet4 pages8 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz Ferrite 3.6A 2512 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 3.23A 0.046Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 680nH 20% 1MHz Powdered Iron 3.7A 35mOhm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 0.68uH 20% 1MHz Metal 3.5A 0.037Ohm DCR 1008 T/R
Inductor Power Semi-Shielded Wirewound 0.68uH 20% 1MHz 10Q-Factor Ferrite 2.8A 0.055Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 2.47A 0.053Ohm DCR 0806 T/R

Descriptions

Descriptions of Bourns SRP2010-R68M provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Powdered Iron 3.1A 0.049Ohm DCR 0806 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron Powder-Core, SMD, 0806
FIXED IND 680NH 3.1A 49 MOHM SMD
INDUCTOR, 0.68UH, 20%, 2.5A, WIREWOUND
INDUCTOR, SHIELDED POWER, IND 0.68 UH, TOL 20%,SMT,2010
IND PWR SHIELDED W/W 0.68UH 0805 SMD
1MHz 3.7A 3.1A 680nH 49mΩ ±20% 0806 SMD mount 2mm*1.6mm*950μm
SRP2010 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 680nH
Inductor, SMD, 680nH, 3.1A, 49mOhm
3.1A 680nH ±20% 3.7A 0806 Power Inductors ROHS
INDUCTOR, 0.68UH, 20%, 2.5A, WIREWOUND; Inductance: 680nH; RMS Current (Irms): 2.5A; Inductor Construction: Wirewound; Saturation Current (Isat): 3.8A; Product Range: SRP2010 Series; Power Inductor Case: 2mm x 1.6mm x 1mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2010-R68M.
  • SRP2010R68M